ABB 3-Pole Screw, Screw Switch Disconnector -, IP65, 100A, 37 kW

Subtotal (1 unit)*

$939.36

(exc. GST)

$1,033.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$939.36

*price indicative

RS Stock No.:
235-1725
Mfr. Part No.:
1SCA022401R0250
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw, Screw

IP Rating

IP65

Handle Colour

Black

Series

OTP

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching Current

100A

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Switching AC Voltage

750V ac

Switching Power

37kW

Length

400mm

Standards/Approvals

IEC 60947-1-3

Width

200mm

Hazardous Area Certification

No

Depth

140mm

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

  • RS Stock No. 2351993
  • Mfr. Part No. 1SCA022812R4320
Each
$1,285.61
  • RS Stock No. 2351990
  • Mfr. Part No. 1SCA022812R3940
Each
$1,601.77
  • RS Stock No. 2351999
  • Mfr. Part No. 1SCA022812R5720
Each
$1,792.29
  • RS Stock No. 2351992
  • Mfr. Part No. 1SCA022812R4160
Each
$1,215.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy