ABB 3-Pole Switch Disconnector -, IP65, 1.6kA
- RS Stock No.:
- 235-1930
- Mfr. Part No.:
- 1SCA022750R1940
- Brand:
- ABB
Subtotal (1 unit)*
$34,158.56
(exc. GST)
$37,574.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34,158.56 |
*price indicative
- RS Stock No.:
- 235-1930
- Mfr. Part No.:
- 1SCA022750R1940
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OT | |
| Terminal Type | Screw Clamp Terminal | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 1.6kA | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 1000V ac | |
| Width | 800mm | |
| Standards/Approvals | IEC 60947-1, -3 Standards | |
| Depth | 330mm | |
| Hazardous Area Certification | No | |
| Length | 1.2m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OT | ||
Terminal Type Screw Clamp Terminal | ||
Auxiliary Contacts Available Yes | ||
Switching Current 1.6kA | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 1000V ac | ||
Width 800mm | ||
Standards/Approvals IEC 60947-1, -3 Standards | ||
Depth 330mm | ||
Hazardous Area Certification No | ||
Length 1.2m | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/1NC
Related links
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- ABB 3-Pole Switch Disconnector - 0A
- ABB 3-Pole Switch Disconnector - 315A
- ABB 3-Pole Switch Disconnector -, IP65
- ABB 3-Pole Switch Disconnector - 45A
- ABB 3-Pole Switch Disconnector - 315A, 160 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW