Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3513
- Mfr. Part No.:
- 35003064
- Brand:
- Socomec
Subtotal (1 unit)*
$6,965.52
(exc. GST)
$7,662.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,965.52 |
*price indicative
- RS Stock No.:
- 252-3513
- Mfr. Part No.:
- 35003064
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | IEC | |
| Depth | 248mm | |
| Hazardous Area Certification | No | |
| Length | 257μm | |
| Width | 435mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Standards/Approvals IEC | ||
Depth 248mm | ||
Hazardous Area Certification No | ||
Length 257μm | ||
Width 435mm | ||
- COO (Country of Origin):
- FR
The Socomec manually operated 3 pole load break switch with visible breaking and a remote tripping function. It can make and break under load conditions and provide safe isolation for any low voltage circuit.
Safety with visible double breaking
Robustness in harsh conditions
Disconnection by a shunt trip device
Related links
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A, 20 A
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
