ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-1853
Mfr. Part No.:
1SCA022610R4900
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Series

OTL

Auxiliary Contacts Available

Yes

Switching Current

0pA

Terminal Type

Screw Clamp

Minimum Operating Temperature

0°C

Length

135mm

Depth

135mm

Standards/Approvals

RoHS

Width

200mm

Hazardous Area Certification

No

The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. The cable entries are of knock out types. Neutral and PE terminal included.

Rated operational voltage 750V

Number of poles 6

Maximum mounted auxiliary contacts 1NO/1NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy