Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 100A, 37 kW
- RS Stock No.:
- 239-2657
- Mfr. Part No.:
- 3LD2766-7UB01
- Brand:
- Siemens
Subtotal (1 unit)*
$960.37
(exc. GST)
$1,056.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $960.37 |
*price indicative
- RS Stock No.:
- 239-2657
- Mfr. Part No.:
- 3LD2766-7UB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | SENTRON 3LD2 Load Transfer Switches | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Connection | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 37kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series SENTRON 3LD2 Load Transfer Switches | ||
Switching Current 100A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Connection | ||
Switching AC Voltage 400V ac | ||
Switching Power 37kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The Siemens 100A 3LD switch disconnector having knob operated mechanism. It has molded plastic encapsulation for metric cable gland and selector switch as actuating element.
3 Pole configuration
Fixed mounting
Protection class IP65
- RS Stock No. 5187398
- Mfr. Part No. 3LD2704-0TK51
Each
$715.83
- RS Stock No. 5187427
- Mfr. Part No. 3LD2704-0TK53
Each
$811.86
- RS Stock No. 1936017
- Mfr. Part No. KG100.T203/GBA016.E
Each
$486.58
- RS Stock No. 2392642
- Mfr. Part No. 3LD2217-0TK11
Each
$454.46
Related links
- Siemens 3-Pole Front Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 125A, 45 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 8 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 100A, 37 kW










