ABB 4-Pole Switch Disconnector -, IP54, 570A, 315 kW

Subtotal (1 unit)*

$18,131.45

(exc. GST)

$19,944.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,131.45

*price indicative

RS Stock No.:
235-1772
Mfr. Part No.:
1SCA022475R1180
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

IP Rating

IP54

Handle Colour

Black

Terminal Type

Screw Clamp

Switching Current

570A

Auxiliary Contacts Available

Yes

Series

OT

Switching Power

315kW

Switching AC Voltage

1000V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Width

800mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Depth

330mm

Length

330mm

COO (Country of Origin):
FI
The ABB transfer switch disconnectoris using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges.

Steel sheet enclosure material

Has black handle colour

Pistol handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy