ABB 4-Pole Switch Disconnector -, IP54, 315A, 180 kW

Subtotal (1 unit)*

$11,071.60

(exc. GST)

$12,178.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,071.60

*price indicative

RS Stock No.:
235-1768
Mfr. Part No.:
1SCA022474R7150
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

IP Rating

IP54

Handle Colour

Black

Switching Current

315A

Terminal Type

Screw Clamp

Series

OT

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching Power

180kW

Minimum Operating Temperature

0°C

Switching AC Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1

Width

400mm

Length

800mm

Depth

330mm

COO (Country of Origin):
FI
The ABB transfer switch disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21). Cable entry plates needs to be added. There are different cable configurations, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

Rated operational voltage 1000V

Number of poles 4

Maximum mounted auxiliary contacts 4NO,4NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy