ABB 4-Pole Switch Disconnector -, IP54, 400A, 230 kW
- RS Stock No.:
- 235-1771
- Mfr. Part No.:
- 1SCA022474R8120
- Brand:
- ABB
Subtotal (1 unit)*
$13,077.28
(exc. GST)
$14,385.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,077.28 |
*price indicative
- RS Stock No.:
- 235-1771
- Mfr. Part No.:
- 1SCA022474R8120
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP54 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Switching Current | 400A | |
| Padlock Compatibility | Yes | |
| Switching Power | 230kW | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Length | 330mm | |
| Depth | 330mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
IP Rating IP54 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Switching Current 400A | ||
Padlock Compatibility Yes | ||
Switching Power 230kW | ||
Switching AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature 0°C | ||
Length 330mm | ||
Depth 330mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Width 400mm | ||
- COO (Country of Origin):
- FI
The ABB transfer switch disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21). Cable entry plates needs to be added. There are different cable configurations, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 4
Maximum mounted auxiliary contacts 4NO,4NC
Related links
- ABB 4-Pole Surface Switch Disconnector - 400A, 230 kW
- ABB 3-Pole Surface Switch Disconnector - 400A, 230 kW
- ABB 4-Pole Switch Disconnector - 315A, 180 kW
- ABB 4-Pole Switch Disconnector - 250A, 110 kW
- ABB 4-Pole Switch Disconnector - 570A, 315 kW
- ABB 4-Pole Switch Disconnector - 570A
- ABB 4-Pole Screw IP54 110 kW
- ABB 4-Pole Screw IP54 200 kW