ABB 4-Pole Surface Switch Disconnector -, IP54, 400A, 230 kW
- RS Stock No.:
- 235-1661
- Mfr. Part No.:
- 1SCA022292R6680
- Brand:
- ABB
Subtotal (1 unit)*
$12,349.96
(exc. GST)
$13,584.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,349.96 |
*price indicative
- RS Stock No.:
- 235-1661
- Mfr. Part No.:
- 1SCA022292R6680
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Surface | |
| IP Rating | IP54 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Series | OT | |
| Switching Current | 400A | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching Power | 230kW | |
| Switching AC Voltage | 1000V ac | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Width | 400mm | |
| Length | 330mm | |
| Depth | 330mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Surface | ||
IP Rating IP54 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Series OT | ||
Switching Current 400A | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching Power 230kW | ||
Switching AC Voltage 1000V ac | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Width 400mm | ||
Length 330mm | ||
Depth 330mm | ||
- COO (Country of Origin):
- FI
The ABB transfer switch disconnectoris using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc.
Steel sheet enclosure material
Has black handle colour
Related links
- ABB 3-Pole Surface Switch Disconnector - 400A, 230 kW
- ABB 4-Pole Switch Disconnector - 400A, 230 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 110 kW
- ABB 4-Pole Switch Disconnector - 315A, 180 kW
- ABB 4-Pole Screw IP54 110 kW
- ABB 4-Pole Switch Disconnector - 250A, 110 kW
- ABB 4-Pole Screw IP54 200 kW
- ABB 4-Pole Switch Disconnector - 570A, 315 kW