ABB 3-Pole Switch Disconnector -, IP54, 570A, 315 kW
- RS Stock No.:
- 235-1646
- Mfr. Part No.:
- 1SCA022280R3170
- Brand:
- ABB
Subtotal (1 unit)*
$13,942.72
(exc. GST)
$15,336.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,942.72 |
*price indicative
- RS Stock No.:
- 235-1646
- Mfr. Part No.:
- 1SCA022280R3170
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP54 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Series | OT | |
| Switching Current | 570A | |
| Switching AC Voltage | 1000V ac | |
| Switching Power | 315kW | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 330mm | |
| Length | 1m | |
| Width | 800mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP54 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Series OT | ||
Switching Current 570A | ||
Switching AC Voltage 1000V ac | ||
Switching Power 315kW | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60947-1 | ||
Depth 330mm | ||
Length 1m | ||
Width 800mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB enclosed change-over switch has handle black colour. It has 3 pole and has 570 A rated operational current.
Pistol handle
Steel sheet
Related links
- ABB 4-Pole Switch Disconnector - 570A, 315 kW
- ABB 3-Pole Switch Disconnector - 570A, 315 kW
- ABB 4-Pole Switch Disconnector - 570A
- ABB 3-Pole Switch Disconnector - 315A, 180 kW
- ABB 3-Pole Surface Switch Disconnector - 400A, 230 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 110 kW
- ABB 3-Pole Screw IP54 110 kW
- ABB 3-Pole Switch Disconnector - 570A, 560 kW