ABB 6-Pole Screw Switch Disconnector -, IP65, 200A, 110 kW

Subtotal (1 unit)*

$9,233.70

(exc. GST)

$10,157.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,233.70

*price indicative

RS Stock No.:
235-1664
Mfr. Part No.:
1SCA022297R8480 OT200KFCC6A
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

Mount Type

Screw

IP Rating

IP65

Handle Colour

Red, Yellow

Series

OT

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching Current

200A

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Switching Power

110kW

Switching AC Voltage

690V ac

Depth

250mm

Width

560mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Length

250mm

COO (Country of Origin):
FI
The ABB enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. PE terminals included.

Rated operational voltage 1000V

Number of poles 6

Maximum mounted auxiliary contacts 4NO,2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy