ABB 3-Pole Surface Switch Disconnector -, IP54, 250A, 110 kW
- RS Stock No.:
- 235-1643
- Mfr. Part No.:
- 1SCA022280R2520
- Brand:
- ABB
Subtotal (1 unit)*
$10,462.03
(exc. GST)
$11,508.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,462.03 |
*price indicative
- RS Stock No.:
- 235-1643
- Mfr. Part No.:
- 1SCA022280R2520
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface | |
| IP Rating | IP54 | |
| Handle Colour | Black | |
| Switching Current | 250A | |
| Series | OT | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 110kW | |
| Length | 230mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Width | 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface | ||
IP Rating IP54 | ||
Handle Colour Black | ||
Switching Current 250A | ||
Series OT | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature 0°C | ||
Switching Power 110kW | ||
Length 230mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
Width 400mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed change-over switch has handle black colour. It has 3 pole and has 250 A rated operational current.
Pistol handle
Steel sheet
- RS Stock No. 2351659
- Mfr. Part No. 1SCA022281R7040
Each
$6,007.84
- RS Stock No. 2351644
- Mfr. Part No. 1SCA022280R2790
Each
$11,858.11
- RS Stock No. 0828379
- Mfr. Part No. GLC0200C1UL
Each
$1,757.56
- RS Stock No. 2351645
- Mfr. Part No. 1SCA022280R2950
Each
$10,925.18
Related links
- ABB 4-Pole Switch Disconnector - 250A, 110 kW
- ABB 3-Pole Surface Switch Disconnector - 400A, 230 kW
- ABB 3-Pole Screw IP54 110 kW
- ABB 3-Pole Switch Disconnector - 315A, 180 kW
- ABB 3-Pole Switch Disconnector - 570A, 315 kW
- ABB 4-Pole Surface Switch Disconnector - 400A, 230 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - IP20 110 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - IP00 110 kW







