ABB 0-Pole Base Switch Disconnector -, 0pA
- RS Stock No.:
- 231-9181
- Mfr. Part No.:
- 1SCA022831R4880 OXN800S
- Brand:
- ABB
Subtotal (1 unit)*
$454.73
(exc. GST)
$500.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.73 |
*price indicative
- RS Stock No.:
- 231-9181
- Mfr. Part No.:
- 1SCA022831R4880 OXN800S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 0 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base | |
| Auxiliary Contacts Available | No | |
| Series | OXN | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 285mm | |
| Depth | 285mm | |
| Width | 183mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 0 | ||
Product Type Switch Disconnector | ||
Mount Type Base | ||
Auxiliary Contacts Available No | ||
Series OXN | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 285mm | ||
Depth 285mm | ||
Width 183mm | ||
- COO (Country of Origin):
- FI
The ABB detachable natural link is mounting with screws (included) onto either side of the switch (OXN250 to OS200...250) or on the base plate (OXN250...1250).
Length - 285 mm
Special Functions - S
- RS Stock No. 2319144
- Mfr. Part No. 1SCA022752R9950 OXN250
Each
$146.37
- RS Stock No. 2319180
- Mfr. Part No. 1SCA022829R0840 OXN800T
Each
$398.48
- RS Stock No. 2319242
- Mfr. Part No. 1SCA108828R1001 OS30FAJ12P
Each
$482.32
- RS Stock No. 2319067
- Mfr. Part No. 1SCA022190R3260 OBEA01
1 Box of 1
$24.80
Related links
- ABB 0-Pole Base Switch Disconnector -, 0A
- ABB 3-Pole Base Switch Disconnector -, 0A
- ABB 0-Pole Screw Switch Disconnector -, 0A
- ABB 4-Pole Base Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB 6-Pole Base Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A











