ABB OS-Pole Base Switch Disconnector -, 0pA
- RS Stock No.:
- 231-9242
- Mfr. Part No.:
- 1SCA108828R1001 OS30FAJ12P
- Brand:
- ABB
Subtotal (1 unit)*
$507.70
(exc. GST)
$558.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.70 |
*price indicative
- RS Stock No.:
- 231-9242
- Mfr. Part No.:
- 1SCA108828R1001 OS30FAJ12P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | OS | |
| Mount Type | Base | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Series | OS | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60947-3, CSA C22.2 No. 14, UL 508, RoHS | |
| Length | 105mm | |
| Depth | 105mm | |
| Width | 106mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles OS | ||
Mount Type Base | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Series OS | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60947-3, CSA C22.2 No. 14, UL 508, RoHS | ||
Length 105mm | ||
Depth 105mm | ||
Width 106mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- LT
The ABB OS series switch fuses is front operated. It has a 3-pole,12 (Between the Poles).Class is J and rated current is 30 A. Handle and shaft included.
Pollution Degree - 3
Handle Type - Pistol handle and shaft included
Related links
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector -, IP00
- ABB 3-Pole Base Switch Disconnector - IP65 250 kW
- ABB 0-Pole Base Switch Disconnector -, 0A
- ABB 3-Pole Base Isolator Switch - 200A, 144 kW
- ABB 4-Pole Base Switch Disconnector - 0A
- ABB 6-Pole Base Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A