ABB OT-Pole Screw Changeover Switch -, 0pA
- RS Stock No.:
- 231-9167
- Mfr. Part No.:
- 1SCA022778R6920 OTZW25
- Brand:
- ABB
Subtotal (1 unit)*
$820.32
(exc. GST)
$902.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $820.32 |
*price indicative
- RS Stock No.:
- 231-9167
- Mfr. Part No.:
- 1SCA022778R6920 OTZW25
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Changeover Switch | |
| Number of Poles | OT | |
| Mount Type | Screw | |
| Series | OT | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 0°C | |
| Length | 100mm | |
| Depth | 100mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Changeover Switch | ||
Number of Poles OT | ||
Mount Type Screw | ||
Series OT | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 0°C | ||
Length 100mm | ||
Depth 100mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB OT series is change-over attachment. It has a width is 80 mm and product height is 250mm.
Width - 80 mm
Height - 250 mm
Length - 100 mm
- RS Stock No. 2242576
- Mfr. Part No. 93644016
Each
$11,400.00
- RS Stock No. 2664689
- Mfr. Part No. 197359 P1-32/SE1/SVB-SW/N
Each
$668.58
Related links
- ABB Screw Changeover Switch -, 0A
- ABB 0-Pole Screw Changeover Switch -, 0A
- ABB Side Changeover Switch -, 0A
- ABB 0-Pole Changeover Switch -, 0A
- ABB 3-Pole Base Changeover Switch - 0A
- Socomec 2-Pole DIN Rail Changeover Switch - 0A
- Lovato 4-Pole Screw Changeover Switch - IP20
- Lovato 3-Pole Screw Changeover Switch - IP65, 200A











