Lovato Electric 4-Pole Screw Changeover Switch -, IP65, IP20

Subtotal (1 unit)*

$1,848.73

(exc. GST)

$2,033.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,848.73

*price indicative

RS Stock No.:
248-5555
Mfr. Part No.:
GLC0400T4C1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Changeover Switch

Number of Poles

4

Mount Type

Screw

IP Rating

IP65, IP20

Handle Colour

Black

Terminal Type

M10

Series

GL

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-6-1, IEC/EN 60947-3, IEC/EN 60947-1

Depth

212.5mm

Width

212.5mm

Length

154.9mm

Hazardous Area Certification

No

COO (Country of Origin):
IT

Lovato Changeover Switch, 400A Maximum Current, 400kW Power Rating - GLC0400T4C1


This changeover switch enables smooth transitions between power sources, making it crucial for industrial settings. It supports a maximum current of 400A and a voltage rating of 1000V, ensuring effective performance across various environments. This switch is designed to meet the needs of users in automation, electronics, and electrical and mechanical industries.

Features & Benefits


• Four poles for flexible double power sourcing

• Compatible with screw mounting for easier installation

• Switch rating of 12kV adds resilience

• Functions efficiently over an extensive temperature range from -25 to 55°C

Applications


• Designed for automatic power switchovers in industrial setups

• Suitable for facilities requiring a dependable power switch

• Effective in environments with extreme temperature fluctuations

• Used in electrical control for machinery and equipment

What should be considered for installation?


Proper insulation and secure mounting are essential for optimal performance.

Can it be integrated into existing electrical systems?


Yes, it is compatible with standard electrical setups.

What maintenance is recommended for longevity?


Regular inspections of connections and functionality will ensure durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy