ABB Side Changeover Switch -, 0pA

Subtotal (1 unit)*

$155.82

(exc. GST)

$171.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.82

*price indicative

RS Stock No.:
231-9089
Mfr. Part No.:
1SCA022431R5280 OTZW10
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Changeover Switch

Mount Type

Side

Switching Current

0pA

Auxiliary Contacts Available

No

Series

OT

Terminal Type

Screw

Minimum Operating Temperature

0°C

Depth

50mm

Hazardous Area Certification

No

Length

50mm

Standards/Approvals

RoHS

Width

50mm

COO (Country of Origin):
FI
The ABB OT series is mechanical kit. It has a width is 50 mm and product height is 210mm.

Width - 50 mm

Height - 210 mm

Length - 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy