Siemens Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$3,408.74

(exc. GST)

$3,749.61

(inc. GST)

RS Stock No.:
157-015
Mfr. Part No.:
3VA1463-1AA32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

630A

Fuse Current Rating

630A

COO (Country of Origin):
CZ
The Siemens advanced switch disconnector is engineered to enhance operational safety and efficiency in electrical systems. Designed specifically for demanding applications, it boasts a robust 3-pole configuration with a rated operational current of up to 630 A, ensuring reliable performance even at elevated temperatures.

Offers comprehensive protection class of IP40
Enhancing its usability in challenging environments
Advanced thermal management enables consistent performance at elevated temperatures
Designed for seamless integration with a variety of auxiliary componen

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy