Siemens Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2,567.37

(exc. GST)

$2,824.11

(inc. GST)

RS Stock No.:
157-009
Mfr. Part No.:
3VA1340-1AA32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

400A

Fuse Current Rating

400A

COO (Country of Origin):
CZ
The Siemens switch disconnector 3VA1 is expertly designed for robust performance, catering specifically to high-demand applications. It features a 400A operational current capability, making it ideal for industrial and commercial settings that require uncompromised reliability.

Features a front terminal for convenient access and maintenance
Constructed with a sleek
Silver connection surface for improved conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy