Siemens Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$3,408.74

(exc. GST)

$3,749.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,408.74

*price indicative

RS Stock No.:
155-938
Mfr. Part No.:
3VA1463-1AA32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

IP Rating

IP40

Series

SENTRON

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 81346-2

COO (Country of Origin):
CZ
The Siemens advanced switch disconnector is engineered to enhance operational safety and efficiency in electrical systems. Designed specifically for demanding applications, it boasts a robust 3-pole configuration with a rated operational current of up to 630 A, ensuring reliable performance even at elevated temperatures.

Offers comprehensive protection class of IP40

Enhancing its usability in challenging environments

Advanced thermal management enables consistent performance at elevated temperatures

Designed for seamless integration with a variety of auxiliary components and accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy