Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP20, 5kA
- RS Stock No.:
- 759-360
- Mfr. Part No.:
- A9S66391
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$404.11
(exc. GST)
$444.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.11 |
*price indicative
- RS Stock No.:
- 759-360
- Mfr. Part No.:
- A9S66391
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 5kA | |
| Terminal Type | Tunnel | |
| Series | ISW | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NZS 60947-3, IEC 60947-3, EN 60947-3, BS EN 60947-3, AS 60947-3 | |
| Length | 85mm | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 5kA | ||
Terminal Type Tunnel | ||
Series ISW | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NZS 60947-3, IEC 60947-3, EN 60947-3, BS EN 60947-3, AS 60947-3 | ||
Length 85mm | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector offers reliable isolation and control for electrical applications. Designed for robustness, it effectively manages operational parameters in various environments, ensuring safety and efficiency.
Operates with a rated current of 100 A at 415 V AC 50/60 Hz
Rated insulation voltage of 500 V AC ensures exceptional durability
Easy installation on standard DIN rail for efficient space management
Mechanical durability rated for 20,000 cycles for extended product lifespan
IP20 protection rating guards against solid foreign objects and debris
Related links
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 5kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 4.2kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 16A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 0A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 30kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 29A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 20A, 7.5 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 21.0A, 7.5 kW
