ABB 3-Pole DIN Rail Isolator Switch -, IP20, 32A

Subtotal (1 unit)*

$94.54

(exc. GST)

$103.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.54

*price indicative

RS Stock No.:
176-6783
Mfr. Part No.:
2CSM202063R1801 E 93/32s
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

Grey

Series

2CSM

Auxiliary Contacts Available

No

Terminal Type

Screw

Switching Current

32A

Padlock Compatibility

Yes

Minimum Operating Temperature

-5°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Length

60mm

Width

50mm

Depth

80mm

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

ABB Isolator Switch, 3 Poles, 690V AC - 2CSM Series - 2CSM202063R1801 E 93/32s


Give your system the support it needs when switching under load with this 3-pole isolator switch from ABB. It safeguards secondary circuits, primary and secondary transformers and motors with a maximum current of 32A, so prevents short-circuits and overloads. An LED lights up when a fuse blows, making it quick and easy to work out what’s gone wrong and where. Replacing fuses is easy, even in small spaces or when wearing protective gloves, thanks to the 90° flip hinge with its ergonomic knob.

Features & Benefits


• Mounts quickly and easily on a DIN rail

• Wide operating temperature range of -5°C to +40°C means it stands up to harsh industrial conditions

• Compact dimensions of 60 (L) x 80 (D) x 50mm (W) save space in your setup

• Weighs just 371g so won’t put a strain on your equipment

Applications


• Automation switchboards

• Industrial cabinets

• Lighting circuits

• Monitoring devices

Can I lock this device?


Yes, you can padlock the fuseholders in the open position to keep staff safe during maintenance. You can also seal them in the closed position using sealing wire to avoid accidental switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy