Socomec 3-Pole Panel Non-Fused Switch Disconnector -, IP55, 0pA
- RS Stock No.:
- 224-2469
- Mfr. Part No.:
- 42153016
- Brand:
- Socomec
Subtotal (1 unit)*
$4,430.03
(exc. GST)
$4,873.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,430.03 |
*price indicative
- RS Stock No.:
- 224-2469
- Mfr. Part No.:
- 42153016
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Panel | |
| IP Rating | IP55 | |
| Electrical Phase | 3 | |
| Handle Colour | Blue | |
| Auxiliary Contacts Available | Yes | |
| Series | 4215 | |
| Switching Current | 0pA | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Panel | ||
IP Rating IP55 | ||
Electrical Phase 3 | ||
Handle Colour Blue | ||
Auxiliary Contacts Available Yes | ||
Series 4215 | ||
Switching Current 0pA | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Socomec 4215 series is SIRCOVER manually operated transfer switch have 3P and 125A current rating. The safely switch sources or loads and enable the shutdown and isolation of the power supply as close to the equipment as possible.
Safe operation
Easy setup
Suitable for all kinds of environments
Extensive range
Related links
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 400A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 200A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 125A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 630A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 250A
