Socomec 3-Pole Panel Non-Fused Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$1,015.02

(exc. GST)

$1,116.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,015.02

*price indicative

RS Stock No.:
224-2489
Mfr. Part No.:
44303008
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Non-Fused Switch Disconnector

Number of Poles

3

Mount Type

Panel

IP Rating

IP65

Electrical Phase

3

Handle Colour

Blue

Switching Current

0pA

Series

4430

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Switching AC Voltage

415V ac

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Socomec 4430 series is SIRCO manual operated transfer switch body. They provide on load transfer between two sources for any low voltage power circuit, as well as safety isolation. This switch body have 3 pole and 80A rated current.

Safe isolation

Transfer switches offer a number of mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy