Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA

Subtotal (1 unit)*

$1,973.81

(exc. GST)

$2,171.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,973.81

*price indicative

RS Stock No.:
224-2384
Mfr. Part No.:
29213041
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Product Type

Non-Fused Switch Disconnector

Mount Type

DIN Rail

Electrical Phase

3

Handle Colour

Grey

Series

2921

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

0pA

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

100mm

Depth

70mm

Hazardous Area Certification

No

Width

80mm

COO (Country of Origin):
FR
The Socomec 2921 series is the SIDER AC load break switch with visible contacts. This load break switch have 3P and 400A current rating with external right side operation.

Make and break under load conditions and provide safe isolation for any low voltage circuit

Modularity

  • RS Stock No. 2242362
  • Mfr. Part No. 22303008
Each
$799.38
  • RS Stock No. 2242382
  • Mfr. Part No. 29003063
Each
$3,160.98
  • RS Stock No. 2242573
  • Mfr. Part No. 93532004
Each
$3,610.00
  • RS Stock No. 2242574
  • Mfr. Part No. 93644006
Each
$8,455.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy