Socomec 3-Pole Non-Fused Switch Disconnector -, 0pA

Subtotal (1 unit)*

$9,025.00

(exc. GST)

$9,927.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,025.00

*price indicative

RS Stock No.:
224-2579
Mfr. Part No.:
95233016
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Product Type

Non-Fused Switch Disconnector

Series

9523

Switching Current

0pA

Auxiliary Contacts Available

No

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Standards/Approvals

GB 14048.11, IEC 60947-1, IEC 60947-6, IEC 60947-3

COO (Country of Origin):
FR
The Socomec 9523 series ATyS r is remotely operated transfer switch. The safely switch sources or loads and enable the shutdown and isolation of the power supply as close to the equipment as possible. This switch have 3 pole and 160A current rating.

Safe operation

Easy setup

Extensive range

Suitable for all kinds of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy