Socomec 6-Pole Isolator Switch -, IP55
- RS Stock No.:
- 224-2412
- Mfr. Part No.:
- 32756012
- Brand:
- Socomec
Subtotal (1 unit)*
$5,810.23
(exc. GST)
$6,391.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,810.23 |
*price indicative
- RS Stock No.:
- 224-2412
- Mfr. Part No.:
- 32756012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| IP Rating | IP55 | |
| Handle Colour | Red | |
| Series | 3275 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
IP Rating IP55 | ||
Handle Colour Red | ||
Series 3275 | ||
- COO (Country of Origin):
- FR
The Socomec 3275 series is the polyester safety enclosure for the 6P 125 A switch with side operation bottom connection. The enclosure are hinged and equipped with a screw locking system.
Safety of operations
Robust design
Double locking
Related links
- Socomec Isolator Switch -, IP55
- Socomec 3-Pole Wall Isolator Switch -, IP55
- Socomec 3-Pole Isolator Switch -, IP55
- Socomec 6-Pole Wall Isolator Switch -, IP55
- Socomec 4-Pole Wall Isolator Switch -, IP55
- Socomec 4-Pole Wall Isolator Switch - 22 kW
- Socomec 4-Pole Wall Isolator Switch - 30 kW
- Socomec 6-Pole Wall Isolator Switch - 22 kW











