Socomec 4-Pole DIN Rail Isolator Switch -, IP20, 63A, 30 kW
- RS Stock No.:
- 122-0569
- Mfr. Part No.:
- 93544006
- Brand:
- Socomec
Subtotal (1 unit)*
$5,320.00
(exc. GST)
$5,852.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5,320.00 |
*price indicative
- RS Stock No.:
- 122-0569
- Mfr. Part No.:
- 93544006
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 63A | |
| Series | ATyS g M | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching Power | 30kW | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 73.5mm | |
| Standards/Approvals | EN, IEC, IS | |
| Width | 245mm | |
| Length | 340mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 63A | ||
Series ATyS g M | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching Power 30kW | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 73.5mm | ||
Standards/Approvals EN, IEC, IS | ||
Width 245mm | ||
Length 340mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
ATyS g Series Automatic Transfer Switch
Socomec ATyS g series automatic transfer switches are three phase, 3 or 4 pole switches with a positive break indicator. The automatic mode enables monitoring and on load changeover switching of two power supply sources.
Rapid commissioning
Auto-configuration function
Mains / genset applications
Related links
- Socomec 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 63A, 28.4 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 160A, 75 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 160A, 80 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 40A, 18 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 250A, 132 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 63A, 28.4 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
