Socomec 3-Pole Wall Isolator Switch -, IP65

Subtotal (1 unit)*

$10,931.82

(exc. GST)

$12,025.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,931.82

*price indicative

RS Stock No.:
252-3503
Mfr. Part No.:
32733080
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Wall

IP Rating

IP65

Handle Colour

Grey

Series

3273

Auxiliary Contacts Available

Yes

Standards/Approvals

RoHS

Hazardous Area Certification

No

Depth

330mm

Length

900mm

Width

550mm

COO (Country of Origin):
FR
The Socomec 3 pole steel safety enclosure, which can be equipped with SOCOMEC switches to provide emergency breaking, breaking for mechanical maintenance and safety isolation in the vicinity of any low voltage final circuit. It is equipped with visible break SOCOMEC load break switches. They make and break under load and provide safety isolation for any low voltage electric circuit. Separation of the contacts is visible through the triplex window, located on the enclosure door, providing guaranteed isolation to the operator. A mechanical indicator, linked directly to the operation of the contacts, is also provided to give clear position indication.

Quick and easy implementation

Inductive load breaking

Protects operators against accidental start-up of machines

Unpainted metal operating handle

Double locking

Auxiliary control

Bottom to bottom connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy