Socomec 3-Pole Isolator Switch -, IP65, 20 W
- RS Stock No.:
- 224-2347
- Mfr. Part No.:
- 21153404
- Brand:
- Socomec
Subtotal (1 unit)*
$113.00
(exc. GST)
$124.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.00 |
*price indicative
- RS Stock No.:
- 224-2347
- Mfr. Part No.:
- 21153404
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 2115 | |
| Switching Power | 20W | |
| Width | 100mm | |
| Depth | 115mm | |
| Length | 163mm | |
| Standards/Approvals | IEC 60947-3, EN 61439, EN 60947-3, EN 60204-1, IEC 60364 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 2115 | ||
Switching Power 20W | ||
Width 100mm | ||
Depth 115mm | ||
Length 163mm | ||
Standards/Approvals IEC 60947-3, EN 61439, EN 60947-3, EN 60204-1, IEC 60364 | ||
- COO (Country of Origin):
- DE
The Socomec 2115 series is the load break switch COMO 3P 40A with enclosed yellow, red handle. The material used for the enclosure is polycarbonate.
The handle used with load break enclosed switch
IP degree of protection is IP65
Related links
- Socomec 3-Pole Isolator Switch - 7.5 W
- Socomec 3-Pole Isolator Switch - 9.5 W
- Socomec 3-Pole Isolator Switch - 22 W
- Socomec 3-Pole Isolator Switch - 11.5 W
- Socomec 3-Pole Isolator Switch - 37 W
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 3-Pole Wall Isolator Switch -, IP65
- Socomec 3-Pole Isolator Switch -, IP55