Socomec 3-Pole Isolator Switch -, IP65, 22 W

Subtotal (1 unit)*

$260.37

(exc. GST)

$286.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.37

*price indicative

RS Stock No.:
224-2343
Mfr. Part No.:
21153306
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Blue, Grey

Series

2115

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Power

22W

Length

200mm

Width

146mm

Standards/Approvals

EN 60947-3, IEC 60364, EN 61439, EN 60204-1, IEC 60947-3

Depth

150mm

COO (Country of Origin):
DE
The Socomec 2115 series is the load break switch COMO 3P 63A with enclosed grey, blue handle. The material used for the enclosure is polycarbonate.

The handle used with load break enclosed switch

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy