Siemens 4-Pole DIN Rail Isolator Switch -, IP40, 40A, 18.5 kW

Subtotal (1 unit)*

$342.57

(exc. GST)

$376.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.57

*price indicative

RS Stock No.:
212-5812
Distrelec Article No.:
301-37-866
Mfr. Part No.:
3LD3330-0TL11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP40

Switching Current

40A

Terminal Type

Box

Series

3LD

Auxiliary Contacts Available

Yes

Switching Power

18.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

77mm

Standards/Approvals

CE, UL, RoHS, EN, CCC

Hazardous Area Certification

No

Width

49mm

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD Switch disconnector has rated continuous current of 40A and type of switch is DIN-rail mounting. The design of handle is knob-operated mechanism. It is use for main switch, switch disconnector, safety switch and maintenance/repair switch.

It consist four poles

Fixed mounting Device type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy