Siemens 3-Pole DIN Rail Isolator Switch -, IP40, 32A, 11.5 kW
- RS Stock No.:
- 212-5806
- Distrelec Article No.:
- 301-37-827
- Mfr. Part No.:
- 3LD3230-0TK11
- Brand:
- Siemens
Subtotal (1 unit)*
$180.49
(exc. GST)
$198.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.49 |
*price indicative
- RS Stock No.:
- 212-5806
- Distrelec Article No.:
- 301-37-827
- Mfr. Part No.:
- 3LD3230-0TK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Box | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Series | 3LD | |
| Switching Power | 11.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, EN, RoHS, UL | |
| Depth | 77mm | |
| Width | 36mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Box | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Series 3LD | ||
Switching Power 11.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, EN, RoHS, UL | ||
Depth 77mm | ||
Width 36mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 32A and type of switch is DIN-rail mounting. It is use for main switch, switch disconnector, safety switch and maintenance/repair switch.
It consist three poles
Fixed mounting Device type
Related links
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
