Clipsal Electrical 4-Pole Base Isolator Switch -, 32A
- RS Stock No.:
- 215-0528
- Mfr. Part No.:
- WMS432
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1,013.91
(exc. GST)
$1,115.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,013.91 |
*price indicative
- RS Stock No.:
- 215-0528
- Mfr. Part No.:
- WMS432
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Series | WMS | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 500V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | AS 3947 | |
| Width | 100mm | |
| Length | 147mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Series WMS | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 32A | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 500V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals AS 3947 | ||
Width 100mm | ||
Length 147mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 4-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 32A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 4-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 63A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 80A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 50A
- Clipsal Electrical 1-Pole Base Isolator Switch -, 20A
