Clipsal Electrical 1-Pole Base Isolator Switch -, 20A
- RS Stock No.:
- 215-0525
- Mfr. Part No.:
- WMS120
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$623.61
(exc. GST)
$685.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.61 |
*price indicative
- RS Stock No.:
- 215-0525
- Mfr. Part No.:
- WMS120
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | Base | |
| Electrical Phase | 1 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | WMS | |
| Switching Current | 20A | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 250V ac | |
| Length | 147mm | |
| Width | 100mm | |
| Standards/Approvals | AS 3947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type Base | ||
Electrical Phase 1 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series WMS | ||
Switching Current 20A | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching AC Voltage 250V ac | ||
Length 147mm | ||
Width 100mm | ||
Standards/Approvals AS 3947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.;The switch - 1 pole 20A 250V size 1 cast aluminium material. tested to ac3 &ac23 has a part number of WMS120, and is part of the Metal Clad range of products by Clipsal by Schneider Electric. Measuring at 125MM tall, 100MM wide, 147MM deep, and has a weight of 1116G.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 1-Pole Base Isolator Switch -, 10A
- Clipsal Electrical 1-Pole Base Isolator Switch -, 16A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 6-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 4-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Craig & Derricott 6-Pole Base Isolator Switch - 20A, 59 kW
