Clipsal Electrical 4-Pole Base Isolator Switch -, 20A
- RS Stock No.:
- 214-1708
- Mfr. Part No.:
- WMS420
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$829.18
(exc. GST)
$912.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $829.18 |
*price indicative
- RS Stock No.:
- 214-1708
- Mfr. Part No.:
- WMS420
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | WMS | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series WMS | ||
Padlock Compatibility No | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
- RS Stock No. 2150525
- Mfr. Part No. WMS120
Each
$623.61
- RS Stock No. 2141972
- Mfr. Part No. WMS620
Each
$2,364.01
- RS Stock No. 2141970
- Mfr. Part No. WMS320R
Each
$1,181.71
- RS Stock No. 2150526
- Mfr. Part No. WMS320
Each
$884.36
Related links
- Clipsal Electrical 4-Pole Base Isolator Switch -, 32A
- Clipsal Electrical 1-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 6-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 20A
- Craig & Derricott 4-Pole Base Isolator Switch - 20A, 63 kW
- Clipsal Electrical 4-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Mount Isolator Switch - 32A












