Siemens 4-Pole Front Panel Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

$449.01

(exc. GST)

$493.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.01

*price indicative

RS Stock No.:
203-2163
Distrelec Article No.:
304-10-565
Mfr. Part No.:
3LD2203-1TL51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Front Panel

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Switching Current

25A

Series

3LD2203

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching AC Voltage

690V ac

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

130mm

Length

170mm

Hazardous Area Certification

No

Standards/Approvals

EAC, CSA, CE, CCC, RoHS, UL, VDE

Width

120mm

COO (Country of Origin):
DE
The Siemens SENTRON range switch disconnector is a 3LD, main switch, 4-pole, with current 32 A, operating power / at AC-23 A at 400 V: 11.5 kW, front-mounted, rotary operating mechanism, black in colour, 4-hole mounting of the handle.

Protection class IP IP65

Mounting type built-in unit fixed-mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy