Siemens 4-Pole Front Panel Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

$375.89

(exc. GST)

$413.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.89

*price indicative

RS Stock No.:
203-1973
Mfr. Part No.:
3LD2103-1TL53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Isolator Switch

Mount Type

Front Panel

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching Current

25A

Series

3LD2103

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

130mm

Width

120mm

Standards/Approvals

CCC, CE, CSA, EAC, RoHS, UL, VDE

Length

170mm

COO (Country of Origin):
DE
The Siemens SENTRON range switch disconnector is a 3LD, emergency switching-off switch, 4- pole with current 25 A and operating power / at AC-23 A 400 V: 9.5 kW. It is front-mounted, rotary operating mechanism, red / yellow coloured, 4-hole mounting of th

Mounting type built-in unit fixed-mounted

Protection class IP IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy