Siemens 4-Pole Front Panel Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

$448.26

(exc. GST)

$493.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.26

*price indicative

RS Stock No.:
203-1978
Distrelec Article No.:
304-10-566
Mfr. Part No.:
3LD2203-1TL53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Front Panel

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

No

Series

3LD2203

Switching Current

25A

Terminal Type

Screw

Padlock Compatibility

No

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

92.5mm

Length

83mm

Hazardous Area Certification

No

Width

67mm

Standards/Approvals

VDE, UL, RoHS, EAC, CSA, CE, CCC

COO (Country of Origin):
DE

Siemens 3LD2203 Series Isolator Switch, 6kW Power Rating, IP65 - 3LD2203-1TL53


This isolator switch is intended for effective power isolation in industrial settings, ensuring both safety and dependability. It features a robust construction and a front-panel mount design, making it suitable for emergency situations as well as regular operation. It complies with safety standards and provides effective control for high-voltage systems, rendering it an essential component for electrical installations.

Features & Benefits


• 4-pole design offers versatile connection options

• Rated for a maximum current of 32A for consistent performance

• IP65 protection rating ensures durability in harsh conditions

• Mechanical lifespan of 100,000 operating cycles promotes longevity

Applications


• Serves as an emergency off switch for equipment safety

• Suitable for maintenance and repair operations in electrical systems

• Ideal for requiring power isolation for machinery

How does the temperature range affect operation?


The switch operates efficiently within -25°C to +55°C, ensuring functionality in various conditions typical of most industrial environments.

What is the maximum voltage it can handle?


The switch has a voltage rating of 690V, making it suitable for high-voltage applications while maintaining safety.

What conductor cross-sections can be connected?


It accommodates solid conductors up to 16mm², ensuring compatibility with various wire sizes for different installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy