Siemens 4-Pole Front Panel Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

$316.28

(exc. GST)

$347.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.28

*price indicative

RS Stock No.:
203-1979
Mfr. Part No.:
3LD2254-0TK53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Front Panel

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

Yes

Series

3LD2254

Switching Current

25A

Terminal Type

Screw

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Maximum Operating Temperature

55°C

Width

120mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, CSA, CE, CCC, VDE, UL, EAC

Depth

130mm

Length

170mm

COO (Country of Origin):
DE
The Siemens SENTRON range switch disconnector is a 3LD, emergency switching-off switch. It is 3- pole with current 32 A, operating power / at AC-23 A 400 V: 11.5 kW, front-mounted, rotary operating mechanism, red / yellow coloured, central mounting 22.5 m

Protection class IP IP65

Mounting type built-in unit fixed-mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy