Siemens 4-Pole DIN Rail Isolator Switch -, IP65, 25A, 9.5 kW
- RS Stock No.:
- 212-5803
- Mfr. Part No.:
- 3LD3140-0TL11
- Brand:
- Siemens
Subtotal (1 unit)*
$96.69
(exc. GST)
$106.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.69 |
*price indicative
- RS Stock No.:
- 212-5803
- Mfr. Part No.:
- 3LD3140-0TL11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Terminal Type | Box | |
| Series | 3LD | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 9.5kW | |
| Maximum Operating Temperature | 55°C | |
| Depth | 380mm | |
| Width | 49mm | |
| Standards/Approvals | CE, EN, RoHS, UL, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Terminal Type Box | ||
Series 3LD | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 9.5kW | ||
Maximum Operating Temperature 55°C | ||
Depth 380mm | ||
Width 49mm | ||
Standards/Approvals CE, EN, RoHS, UL, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series Load disconnector 3LD3 has rated continuous current 25A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist three poles
Fixed mounting Device type
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
