Siemens 4-Pole Fixed Isolator Switch -, IP65, 16A, 7.5 kW

Subtotal (1 unit)*

$147.38

(exc. GST)

$162.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.38

*price indicative

RS Stock No.:
218-3296
Mfr. Part No.:
3LD2054-1TL53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Fixed

IP Rating

IP65

Series

3LD

Terminal Type

Box

Switching Current

16A

Auxiliary Contacts Available

No

Minimum Operating Temperature

-25°C

Switching Power

7.5kW

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Width

67mm

Depth

116.5mm

Standards/Approvals

CCC, VDE, CE, CSA, EN, RoHS, UL

COO (Country of Origin):
DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 16 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

IP65 rating

Size of the switch disconnector 1

Operating voltage 690 V AC

Colour Red , Yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy