Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 16A, 2 W
- RS Stock No.:
- 258-459
- Mfr. Part No.:
- 276304 Z-SWL24/SS
- Brand:
- Eaton
Subtotal (1 unit)*
$154.94
(exc. GST)
$170.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.94 |
*price indicative
- RS Stock No.:
- 258-459
- Mfr. Part No.:
- 276304 Z-SWL24/SS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Switching Power | 2W | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 80mm | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Switching Power 2W | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 80mm | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton Control switch that enhances the efficiency of electrical systems with its dual functionality and compact design. Built to meet the rigorous demands of modern applications, this switch incorporates a bright LED indication, providing users with a clear visual cue of its operational status. With its sleek and durable housing, this product is engineered for easy installation and reliability, making it a preferred choice among industry professionals.
Features a two pole configuration
Offers a high degree of protection
Compatible with both AC and DC voltage setups for versatile usage
Lightweight construction ensures ease of handling and installation
Related links
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 2-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 1250A, 110 kW
- Eaton 2-Pole DIN Rail Isolator Switch - 25A
- Eaton 2-Pole DIN Rail Isolator Switch - 125A, 0 W
