Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 16A
- RS Stock No.:
- 258-327
- Mfr. Part No.:
- 276302 Z-SW/SO
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$103.91
(exc. GST)
$114.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.91 | $51.955 |
*price indicative
- RS Stock No.:
- 258-327
- Mfr. Part No.:
- 276302 Z-SW/SO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Width | 17.5mm | |
| Hazardous Area Certification | No | |
| Depth | 70mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Width 17.5mm | ||
Hazardous Area Certification No | ||
Depth 70mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Control switch embodies the fusion of durability and functionality, ideal for a variety of industrial and commercial applications. it guarantees seamless operation with a robust design that withstands rigorous usage. The product boasts an impressive specification range, ensuring it not only meets but exceeds industry standards.
Engineered for user friendly operation with intuitive controls
Robust construction ensures durability under demanding conditions
Provides reliable performance
Meets rigorous compliance standards for increased safety
Related links
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- Eaton 1-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 2 W
- Siemens 4-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- Eaton 2-Pole DIN Rail Isolator Switch - 40A
