Siemens 4-Pole DIN Rail Isolator Switch -, IP40, 16A, 7.5 kW

Subtotal (1 unit)*

$127.96

(exc. GST)

$140.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.96

*price indicative

RS Stock No.:
218-3292
Mfr. Part No.:
3LD2030-1TL11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP40

Series

3LD

Switching Current

16A

Terminal Type

Box

Auxiliary Contacts Available

No

Switching Power

7.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

91mm

Hazardous Area Certification

No

Standards/Approvals

VDE, UL, RoHS, EN, CSA, CE, CCC

Width

53mm

COO (Country of Origin):
DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 16 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Operating voltage 690 V AC

Colour Black

Depth 91 mm

Height 45 mm

Width 53 mm

  • RS Stock No. 2183293
  • Mfr. Part No. 3LD2030-1TL13
Each
$157.35
  • RS Stock No. 1755077
  • Mfr. Part No. 2CDD281101R0016 SD201/16
Each
$28.07
  • RS Stock No. 2183291
  • Mfr. Part No. 3LD2013-1TL51
Each
$204.78
  • RS Stock No. 1920922
  • Mfr. Part No. 1SDA068211R1
Each
$2,285.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy