Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 40A
- RS Stock No.:
- 258-328
- Mfr. Part No.:
- 276305 Z-SWL24/SO
- Brand:
- Eaton
Subtotal (1 unit)*
$147.73
(exc. GST)
$162.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.73 |
*price indicative
- RS Stock No.:
- 258-328
- Mfr. Part No.:
- 276305 Z-SWL24/SO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Handle Colour | Black | |
| Switching Current | 40A | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Handle Colour Black | ||
Switching Current 40A | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Control switch offers a seamless combination of functionality and advanced technology, crafted specifically for the discerning user. Designed to operate efficiently in demanding environments, it features a robust LED indicator to enhance user interaction and visibility.
Durable construction ensures long lasting reliability in various applications
Designed for ease of installation and straightforward use
Rated for use in demanding environments
Maintains performance while managing heat dissipation effectively
Related links
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W
- Eaton 2-Pole DIN Rail Isolator Switch - 40A
- Eaton 1-Pole DIN Rail Isolator Switch - 40A
- Siemens 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 4 W
- ABB 1-Pole DIN Rail Isolator Switch - IP40, 40A
