Eaton 2-Pole DIN Rail Isolator Switch -, IP40, 125A, 0 W
- RS Stock No.:
- 259-084
- Mfr. Part No.:
- 276287 IS-125/2
- Brand:
- Eaton
Subtotal (1 unit)*
$307.92
(exc. GST)
$338.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.92 |
*price indicative
- RS Stock No.:
- 259-084
- Mfr. Part No.:
- 276287 IS-125/2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 125A | |
| Terminal Type | Lift | |
| Series | IS | |
| Switching Power | 0W | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN45545-2, IEC 61373 | |
| Hazardous Area Certification | No | |
| Depth | 80mm | |
| Width | 35.4mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 125A | ||
Terminal Type Lift | ||
Series IS | ||
Switching Power 0W | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN45545-2, IEC 61373 | ||
Hazardous Area Certification No | ||
Depth 80mm | ||
Width 35.4mm | ||
Length 60mm | ||
- COO (Country of Origin):
- RO
The Eaton main load disconnector switch combines isolation functionality with exceptional durability, specifically engineered for the rigorous demands of rail rolling stock applications. It integrates highly wear-resistant contacts designed to withstand high operational loads while providing dependable performance. With an operational capacity of 125 A and a voltage rating of up to 415 V, this switch delivers robust handling for industrial and advanced commercial tasks alike. Its compact dimensions ensure easy integration into existing systems, while a multitude of compliance certifications guarantees adherence to stringent industry standards. Designed with professionals in mind, this switch not only enhances operational safety but also optimises installation space, making it an essential choice for your electrical management solutions.
Highly wear-resistant contacts ensure longevity
Compact design allows for efficient space management
LED indication for operational clarity
Robust compliance with key industry standards
Two-pole configuration supports diverse setup needs
IP40 degree of protection for reliable performance in various environments
Suitable for ambient temperatures ranging from -5 °C to 40 °C
Efficient heat dissipation to enhance operational safety
Compatible with eCAD and mCAD models for ease of integration
- RS Stock No. 1243002
- Mfr. Part No. EAMS1251N EAMS1251N
Each
$97.82
- RS Stock No. 0258838
- Mfr. Part No. 276303 Z-SW/W
1 Pack of 2
$95.39
- RS Stock No. 0258828
- Mfr. Part No. 276266 IS-32/1
Each
$103.01
- RS Stock No. 0258320
- Mfr. Part No. 276274 IS-63/1
Each
$59.57
Related links
- Eaton 1-Pole DIN Rail Isolator Switch - 125A, 0 W
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 W
- Eaton 1-Pole DIN Rail Isolator Switch - 125A
- Eaton 2-Pole DIN Rail Isolator Switch - 25A
- Eaton 2-Pole DIN Rail Isolator Switch - 40A
- Eaton 2-Pole DIN Rail Isolator Switch - 16A
- Eaton 2-Pole DIN Rail Isolator Switch - 1250A, 110 kW
- Eaton 2-Pole DIN Rail Isolator Switch - 16A, 2 W












