VSMA1085600 Vishay SurfLightTM 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 238-7041
- Distrelec Article No.:
- 304-40-873
- Mfr. Part No.:
- VSMA1085600
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.79
(exc. GST)
$25.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.558 | $22.79 |
| 50 - 95 | $4.42 | $22.10 |
| 100 - 195 | $4.288 | $21.44 |
| 200 - 295 | $4.162 | $20.81 |
| 300 + | $4.038 | $20.19 |
*price indicative
- RS Stock No.:
- 238-7041
- Distrelec Article No.:
- 304-40-873
- Mfr. Part No.:
- VSMA1085600
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 860nm | |
| Package Type | Surface Mount | |
| Radiant Flux | 2100mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 715mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Series | SurfLightTM | |
| Standards/Approvals | ANSI / ESDA / JEDEC JS-001, J-STD-020 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 860nm | ||
Package Type Surface Mount | ||
Radiant Flux 2100mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 715mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Series SurfLightTM | ||
Standards/Approvals ANSI / ESDA / JEDEC JS-001, J-STD-020 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
The Vishay high power infrared emitting diode has 850 nm centroid wavelength. It features a double stack emitter chip for highest radiant power. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It comes in high power SMD with lens package form. It has 3.4 x 3.4 x 1.8 mm (L x W x H) dimensions.
Angle of half intensity ϕ = ± 60°
Low thermal resistance 6 K/W < RthJSP < 9 K/W
ESD up to 5 kV (according to ANSI / ESDA / JEDEC® JS-001)
Floor life 168 h, MSL 3, according to J-STD-020
Lead (Pb)-free reflow soldering
Related links
- VSMA1085600 Vishay SurfLightTM 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085400 Vishay VSMA1085400 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085250 Vishay VSMA1085250 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
