SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
257-7715
Mfr. Part No.:
SFH 4172
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power Infrared Emitting Diode

Peak Wavelength

860nm

Package Type

1210 Dome Lens

Radiant Flux

800mW

Radiant Intensity

280mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

65°

Number of LEDs

1

Lens Shape

Dome

Series

SFH 4172

LED Material

Clear Silicone

Standards/Approvals

ANSI/ESDA/JEDEC JS-001

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM high power infrared emitter LED which has a size of 850 nm. This LED is use at access control & security, authentication, body tracking, factory automation, home & building automation and medical lighting.

Lens of the LED is made of clear silicone

IR light source with high efficiency

Centroid wavelength 940 nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy