VSMA1085400 Vishay VSMA1085400 860 nm High Power Infrared Emitting Diode Surface Mount Surface package

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.79

(exc. GST)

$25.07

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 435 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45$4.558$22.79-
50 - 95$4.418$22.093%
100 - 195$4.286$21.435%
200 - 295$4.162$20.818%
300 +$4.04$20.2011%

*price indicative

Packaging Options:
RS Stock No.:
238-7038
Distrelec Article No.:
304-40-872
Mfr. Part No.:
VSMA1085400
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Wavelength

860nm

Product Type

High Power Infrared Emitting Diode

Package Type

Surface Mount

Radiant Flux

2100mW

Packaging

Tape & Reel

Radiant Intensity

1350mW/sr

Mount Type

Surface

Angle of Half Intensity

40°

Series

VSMA1085400

Standards/Approvals

ANSI, ESDA, J-STD-020E, JEDEC JS-001

Maximum Supply Voltage

5V

Automotive Standard

No

The Vishay high power infrared emitting diode has 850 nm centroid wavelength. It features a double stack emitter chip for highest radiant power. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It comes in high power SMD with lens package form. It has 3.4 x 3.4 x 2.45mm (L x W x H) dimensions.

Angle of half intensity ϕ = ± 40°

Low thermal resistance 6 K/W < RthJSP < 9 K/W

ESD up to 5 kV (according to ANSI / ESDA / JEDEC® JS-001)

Floor life 168 h, MSL 3, according to J-STD-020

Lead (Pb)-free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy